Analog Devices AD586JR

V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
$ 4.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD586JR.

Analog Devices

Datasheet8 pages13 years ago
Datasheet16 pages21 years ago
Datasheet8 pages19 years ago

Augswan

iiiC

Inventory History

3 month trend:
-83.47%

CAD Models

Download Analog Devices AD586JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 8.624
$ 8.624
Stock
291,634
425,027
425,027
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
10.8 V
10.8 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
5 V
4.98 V
4.98 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.4 %
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesAD586KR-REEL
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Analog DevicesADR02CRZ
Ultracompact, Precision 10.0 V/5.0 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
Analog DevicesMAX6035ESA25+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Analog DevicesMAX6035ESA25+
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Analog DevicesMAX674ESA
15ppm/℃ Fixed 10mA 20µVp-p 10V 40V 10V ±0.15% SOIC-8 SMD mount 4.9mm*3.9mm*1.5mm

Descriptions

Descriptions of Analog Devices AD586JR provided by its distributors.

V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
25ppm/℃ Fixed 10mA 4µVp-p 5V 5V ±0.4% SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
HIGH PRECISION 5 V REFERENCE Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
IC,AD586JR, HI PREC. 5V REF. I C <NV
The AD586 represents a major advance in the state-of-the-art in monolithic voltage references. Using a proprietary ion-implanted buried Zener diode and laser wafer trimming of high stability thin-film resistors, the AD586 provides outstanding performance at low cost. The AD586 offers much higher performance than most other 5 V references. Because the AD586 uses an industry standard pinout, many systems can be upgraded instantly with the AD586. The buried Zener approach to reference design provides lower noise and drift than bandgap voltage references. The AD586 offers a noise reduction pin which can be used to further reduce the noise level generated by the buried Zener. The AD586 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit D/A converters which require an external precision reference. The device is also ideal for successive approximation or integrating A/D converters with up to 14 bits of accuracy and, in general, can offer better performance than the standard on-chip references. The AD586J, K, L and M are specified for operation from 0°C to +70°C, the AD586A and B are specified for -40°C to +85°C operation, and the AD586S and T are specified for -55°C to +125°C operation. The AD586J, K, L and M are available in an 8-pin plastic DIP. The AD586J, K, L, A and B are available in an 8-pin plastic surface mount small outline (SO) package. The AD586J, K, L, S and T are available in an 8-pin cerdip package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated