Analog Devices AD780AR

Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N
$ 6.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD780AR.

Upverter

Datasheet12 pages13 years ago
Datasheet12 pages22 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD780AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.34
$ 12.24
$ 12.24
Stock
614,544
715,246
715,246
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
-
3 V
3 V
Tolerance
0.17 %
0.17 %
0.17 %
Temperature Coefficient
7 ppm/°C
7 ppm/°C
7 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Related Parts

Analog DevicesAD780CR
2.5 V/3.0 V High Precision Reference | IC VREF SERIES/SHUNT PROG 8SOIC
Analog DevicesMAX6126AASA30+T
MAX6126 Series 3 V ±0.02 % Surface Mount Fixed Voltage Reference - SOIC-8
Analog DevicesADR03AR-REEL7
IC VREF SERIES 0.2% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Analog DevicesMAX6035ESA25+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Analog DevicesMAX6126AASA50+T
EAR99 MAX6126 Tape & Reel (TR) 2012 voltage reference device 725muA 13V 2.85muVp-p 5ppm/C
Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5

Descriptions

Descriptions of Analog Devices AD780AR provided by its distributors.

Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N
V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube
2.5 V/3.0 V High Precision Reference | IC VREF SERIES/SHUNT PROG 8SOIC
The AD780 is an ultrahigh precision band gap reference voltage that provides a 2.5 V or 3.0 V output from inputs between 4.0 V and 36 V. Low initial error and temperature drift combined with low output noise and the ability to drive any value of capacitance make the AD780 the ideal choice for enhancing the performance of high resolution analog-to-digital converters (ADCs) and digital-to-analog converters (DACs) and for any general purpose precision reference application. A unique low headroom design facilitates a 3.0 V output from a 5.0 V ± 10% input, providing a 20% boost to the dynamic range of an ADC over performance with existing 2.5 V references. The AD780 can be used to source or sink up to 10 mA and can be used in series or shunt mode, thus allowing positive or negative output voltages without external components. This makes it suitable for virtually any high performance reference application. Unlike some competing references, the AD780 has no region of possible instability. The part is stable under all load conditions when a 1 µF bypass capacitor is used on the supply. A temperature output pin on the AD780 provides an output voltage that varies linearly with temperature, allowing the part to be configured as a temperature transducer while providing a stable 2.5 V or 3.0 V output. The AD780 is a pin-compatible performance upgrade for the LT1019(A)-2.5 and the AD680. The latter is targeted toward low power applications. The AD780 is available in three grades in PDIP and SOIC packages. The AD780AN, AD780AR, AD780BN, AD780BR, and AD780CR are specified for operation from −40°C to +85°C. Product Highlights The AD780 provides a pin programmable 2.5 V or 3.0 V output from a 4 V to 36 V input. Laser trimming of both initial accuracy and temperature coefficients results in low errors over temperature without the use of external components. The AD780BN has a maximum variation of 0.9 mV from −40°C to +85°C. For applications that require even higher accuracy, an optional fine-trim connection is provided. The AD780 noise is extremely low, typically 4 mV p-p from 0.1 Hz to 10 Hz and a wideband spectral noise density of typically 100 nV/√Hz. This can be further reduced, if desired, by using two external capacitors. The temperature output pin enables the AD780 to be configured as a temperature transducer while providing a stable output reference.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated