Analog Devices MAX637ACSA

Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8
$ 3.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX637ACSA.

_legacy Avnet

Datasheet8 pages29 years ago

iiiC

Inventory History

3 month trend:
-4.39%

CAD Models

Download Analog Devices MAX637ACSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX636ACSA+
MAX636 Series 16.5 V 525 mA 56 kHz Buck/Inverting Switching Regulator - SOIC-8N
Analog DevicesMAX635ACSA+
Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX635AESA+
Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm
Texas InstrumentsLM2674MX-5.0/NOPB
Texas Instruments DCDCconversion chip, buck converter, 3.3 V, 12 Voutput, 40 VInput, SOIC
Texas InstrumentsLM2594M-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V

Descriptions

Descriptions of Analog Devices MAX637ACSA provided by its distributors.

Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8
Buck No 50KHz Adjustable (Fixed) 1 15V -1.31V 16.5V 2.3V SOIC-8 SMD mount
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC Converter (DC-DC) / Switching Regulator IC; Supply Voltage Max:18V; Package/Case:8-NSOIC; Output Current:80uA; Output Voltage:-15V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX637ACSA.