What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX636ACSA+

MAX636 Series 16.5 V 525 mA 56 kHz Buck/Inverting Switching Regulator - SOIC-8N

$ 6.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX636ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+44.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX635ACSA+
Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX635AESA+
MAX635 Tube Matte Tin (Sn) Active DC to DC switching regulator -5V 4mm 500mA 50mW
Analog DevicesMAX637ACSA+T
Switching Voltage Regulators Preset/Adjustable Output CMOS Inverting Switching Regulators
Texas InstrumentsLM2674MX-5.0/NOPB
Texas Instruments DCDCconversion chip, buck converter, 3.3 V, 12 Voutput, 40 VInput, SOIC
Texas InstrumentsLM2594M-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V

Descriptions

Descriptions of Analog Devices MAX636ACSA+ provided by its distributors.

MAX636 Series 16.5 V 525 mA 56 kHz Buck/Inverting Switching Regulator - SOIC-8N
MAX636 Tube Matte Tin (Sn) Active DC to DC switching regulator -12V 3.9mm 200mA 50kHz
Preset/Adjustable Output CMOS Inverting Switching Regulators
IC REG BUCK ADJ/-12V 200MA 8SOIC
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Inverting, 50Khz, Nsoic-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Inverting; Input Voltage Min:2.3V; Input Voltage Max:16.5V; Max Output Current:-; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Efficiency:85% Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX636ACSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX636ACSA+.