Analog Devices MAX635ACSA+

Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm
$ 6.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX635ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Jameco (USA)

iiiC

Inventory History

3 month trend:
-14.19%

CAD Models

Download Analog Devices MAX635ACSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesMAX637ACSA+
Preset/Adjustable Output CMOS Inverting Switching Regulators
Analog DevicesMAX635BCSA+
DC to DC Converter CMOS Switching 5V 80uA 8-Pin SOIC
Analog DevicesMAX635AESA+
Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V
Texas InstrumentsLM2594M-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 12V, IIB 10nA

Descriptions

Descriptions of Analog Devices MAX635ACSA+ provided by its distributors.

Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm
REGULATOR; SO; 16.5 V (MAX.) @ 25 DEGC; -5.0 V (TYP.); 50 MA; 0.01 NA (TYP.)
Preset/Adjustable Output CMOS Inverting Switching Regulators
Conv DC-DC 2.3V to 16.5V Inv Single-Out -5V 0.525A 0.05W 8-Pin SOIC N Tube
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Inverting, 50Khz, Nsoic-8; Topology:Inverting; Input Voltage Min:2.3V; Input Voltage Max:16.5V; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:8Pins; Output Current:-; Switching Frequency:50Khz; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX635ACSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated