Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6302CSA+T

+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6302CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6304CSA+
Processor Supervisor 1.24V 1 Active High/Push-Pull Medical 8-Pin SOIC N Tube
Analog DevicesMAX6304CSA+T
+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog
Analog DevicesMAX6304ESA+T
+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog
ROHS3Compliant Cut Tape (CT) Simple Reset/Power-On Reset EAR99 supervisor 5V 5mm -40C~105C TA

Descriptions

Descriptions of Analog Devices MAX6302CSA+T provided by its distributors.

+5V, Low-Power, µP Supervisory Circuits with Adjustable Reset/Watchdog
Processor Supervisor Adj 8-Pin SOIC N T/R
Ind RF Choke Bobbin Core 1mH 5% 796KHz 50Q-Factor Ferrite 100mA AXL T/R
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
ROHS3Compliant Tape & Reel (TR) MAX6302 Simple Reset/Power-On Reset supervisor 5.5V 2.8ms Minimum 471mW 4muA
IC CIRCUIT SUPERVISORY LP 8-SOIC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
SO-N +5V LP UP SUPERVISORY CIR
Power Management Circuits; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6302CSAT