What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX620EPN

Non-RoHS Compliant Obsolete Tin/Lead (Sn85Pb15) R-PDIP-T18 IC Gate Driver 5.72mm 0.8V 2.4V 640mW 25mA
$ 5.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX620EPN.

_legacy Avnet

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.74
$ 4
Stock
82,176
60,739
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V

Related Parts

Analog DevicesMAX620CPN+
Driver 0.025A 4-OUT High Side Non-Inv 18-Pin PDIP N / IC DRVR MOSFET QUAD 18-DIP
Analog DevicesMAX621CPN
Tube MAX621 High-Side 1996 gate driver 1.7mus 0C~70C TA 500muA 640mW
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Analog Devices MAX620EPN provided by its distributors.

Non-RoHS Compliant Obsolete Tin/Lead (Sn85Pb15) R-PDIP-T18 IC Gate Driver 5.72mm 0.8V 2.4V 640mW 25mA
Tube High-Side Non-Inverting BUFFER OR INVERTER BASED MOSFET DRIVER gate driver 1.7mus 2.5mus -40C~85C TA 0.025A 0.8V 2.4V
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated