Analog Devices MAX6198BESA

V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N
$ 2.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6198BESA.

Augswan

Datasheet14 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6198BESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 5.582
Stock
284,237
237,035
Authorized Distributors
1
3
Case/Package
SOIC
-
Number of Pins
8
8
Max Output Current
500 µA
-
Min Input Voltage
4.291 V
-
Max Input Voltage
12.6 V
-
Min Output Voltage
4.096 V
-
Max Output Voltage
-
-
Tolerance
0.12 %
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesMAX6195BESA
10ppm/℃ Fixed 500μA 240µVrms 120µVp-p 5V 13.5V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX6164BESA
10ppm/℃ Fixed 5mA 50µVrms 50µVp-p 4.096V 13.5V 4.096V ±0.12% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX6195BESA+T
EAR99 MAX6195 Tape & Reel (TR) 2012 voltage reference device 500muA 12.6V 240muVrms 10ppm/C
Analog DevicesREF198FS-REEL
10ppm/℃ Fixed 30mA 40µVp-p 4.096V 4.096V ±0.12% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesADR02AR
Ultracompact Precision10 V/5 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC

Descriptions

Descriptions of Analog Devices MAX6198BESA provided by its distributors.

V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N
10ppm/℃ 35μA Fixed 500μA 200µVrms 100µVp-p 4.096V 13.5V 4.096V ±0.12% SOIC-8 SMD mount 5mm*4mm*1.5mm
IC VREF SERIES PREC 4.1V 8-SOIC
Surface Mount Contains Lead GULL WING Non-RoHS Compliant Series Voltage Reference IC 4.9mm ±0.12% -40C~85C TA 200muVrms
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated