Analog Devices ADR02AR

Ultracompact Precision10 V/5 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR02AR.

Augswan

Datasheet20 pages14 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR02AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.417
$ 2.417
Stock
413,673
680,073
680,073
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
36 V
36 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
-
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesMAX6175BASA+
10ppm/℃ 700μA Fixed 30mA 14.5µVrms 9µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesMAX6195BESA
10ppm/℃ Fixed 500μA 240µVrms 120µVp-p 5V 13.5V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesADR02CRZ
Ultracompact, Precision 10.0 V/5.0 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
Analog DevicesAD586KR-REEL
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Analog DevicesMAX6220ASA-5.0+
20ppm/℃ 3.7mA Fixed 15mA 2.5µVrms 3µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm

Descriptions

Descriptions of Analog Devices ADR02AR provided by its distributors.

Ultracompact Precision10 V/5 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
The ADR01, ADR02, ADR03, and ADR06 are precision 10.0 V, 5.0 V, 2.5 V, and 3.0 V band gap voltage references featuring high accuracy, high stability, and low power consumption. The parts are housed in tiny, 5-lead SC70 and TSOT packages, as well as in 8 lead SOIC versions. The SOIC versions of the ADR01, ADR02, and ADR03 are drop-in replacements1 to the industry-standard REF01, REF02, and REF03. The small footprint and wide operating range make the ADR0x references ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR01, ADR02, ADR03, and ADR06 are compact, low drift voltage references that provide an extremely stable output voltage from a wide supply voltage range. They are available in 5 lead SC70 and TSOT packages, and 8-lead SOIC packages with A, B, and C grade selections. All parts are specified over the extended industrial (–40°C to +125°C) temperature range. The ADR01, ADR02, ADR03 and ADR06 A grade in 8-lead SOIC are qualified for automotive applications. Applications Precision data acquisition systems High resolution converters Industrial process control systems Precision instruments Auto battery monitoring PCMCIA cards 1 ADR01, ADR02, and ADR03 are component-level compatible with REF01, REF02, and REF03, respectively. No guarantees for system-level compatibility are implied. SOIC versions of ADR01/ADR02/ADR03 are pin-to-pin compatible with 8-lead SOIC versions of REF01/REF02/REF03, respectively, with the additional temperature monitoring function.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated