Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6193AESA+

5ppm/°C 35μA Fixed 500μA 150µVrms 75µVp-p 3V 13.5V 3V ±0.07% SOIC-8 SMD 5mm × 4mm × 1.5mm
$ 5.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6193AESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6193AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6192AESA+
EAR99 MAX6192 Tube 2010 voltage reference device 500muA 100mV 125muVrms 5ppm/C
Analog DevicesMAX6198AESA+
V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC
Analog DevicesMAX6198AESA+T
EAR99 MAX6198 Tape & Reel (TR) 2012 voltage reference device 500muA 12.6V 200muVrms 5ppm/C

Descriptions

Descriptions of Analog Devices MAX6193AESA+ provided by its distributors.

5ppm/°C 35μA Fixed 500μA 150µVrms 75µVp-p 3V 13.5V 3V ±0.07% SOIC-8 SMD 5mm × 4mm × 1.5mm
EAR99 MAX6193 Tube 2010 voltage reference device 500muA 12.6V 150muVrms 5ppm/C
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5)
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Ref, Series, 3V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Max6193 Series; Reference Voltage:3V; Initial Accuracy:2Mv; Temperature Coefficient:± 2Ppm/°C; Voltage Reference Case Style:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6193AESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated