Analog Devices MAX6195AESA

5ppm/℃ Fixed 500μA 240µVrms 120µVp-p 5V 13.5V 5V ±0.04% SOIC-8 SMD mount 5mm*4mm*1.5mm
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6195AESA.

Augswan

Datasheet14 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6195AESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 5.13
$ 5.13
Stock
274,110
114,127
114,127
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Max Output Current
500 µA
-
-
Min Input Voltage
5.198 V
-
-
Max Input Voltage
12.6 V
-
-
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
5 V
5 V
Tolerance
0.04 %
0.15 %
0.15 %
Temperature Coefficient
5 ppm/°C
40 ppm/°C
40 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6198AESA+T
EAR99 MAX6198 Tape & Reel (TR) 2012 voltage reference device 500muA 12.6V 200muVrms 5ppm/C
Analog DevicesMAX6195BESA
10ppm/℃ Fixed 500μA 240µVrms 120µVp-p 5V 13.5V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX6192AESA+
MAX6192 Series 2.502 V ±2 % Surface Mount Series Voltage Reference - SOIC-8

Descriptions

Descriptions of Analog Devices MAX6195AESA provided by its distributors.

5ppm/℃ Fixed 500μA 240µVrms 120µVp-p 5V 13.5V 5V ±0.04% SOIC-8 SMD mount 5mm*4mm*1.5mm
Voltage Reference Precision 5V 35uA 8-Pin SOIC
IC VOLT/REF MICRO PWR LDO 8-SOIC
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated