Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6103EUR

75ppm/℃ Fixed 5mA 40µVrms 35µVp-p 3V 3V ±0.4% SOT-23-3 SMD mount 2.8575mm*1.2955mm*1.194mm
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6103EUR.

_legacy Avnet

Datasheet14 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6103EUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.04
$ 1.04
Stock
343,893
710,711
710,711
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
-
3.188 V
3.188 V
Max Input Voltage
13.5 V
12.6 V
12.6 V
Min Output Voltage
-
3 V
3 V
Max Output Voltage
-
3.01 V
3.01 V
Tolerance
-
0.4 %
0.4 %
Temperature Coefficient
-
75 ppm/°C
75 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6106EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6102EUR
75ppm/℃ Fixed 5mA 30µVrms 27µVp-p 2.5V 2.5V ±0.4% SOT-23-3 SMD mount 2.8575mm*1.2955mm*1.194mm
Analog DevicesMAX6065BEUR+
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesAD1585ARTZ-R2
R-PDSO-G3 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 12V 100muVrms 100ppm/C
Analog DevicesAD1583ARTZ-R2
IC VREF SERIES 1% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±1% 5 mA SOT-23-3
Analog DevicesAD1584BRT-R2
V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6103EUR provided by its distributors.

75ppm/℃ Fixed 5mA 40µVrms 35µVp-p 3V 3V ±0.4% SOT-23-3 SMD mount 2.8575mm*1.2955mm*1.194mm
V-Ref Precision 3V 5mA 3-Pin SOT-23
Surface Mount GULL WING RoHS Compliant DUAL voltage reference device 2.8575mm 1.194mm 75ppm/C 12.6V
SENSOR DIGITAL -40C-125C SOT23-6
ICVOLT REFERENCEFIXED3VTO-2363PINPLASTIC
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated