Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX750AESA+T

MAX750 Tape & Reel (TR) MATTE TIN Active DC to DC switching regulator 11V 4mm 450mA 170kHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX750AESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX750AESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX750ACSA+
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX887HESA+T
MAX887 Series 11V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8
Texas InstrumentsLM3578AMX/NOPB
Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsLM3578AM
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8SOIC
Texas InstrumentsLM2578AMX/NOPB
Converter DC-DC Single Inv/Step Down 2V to 40V 8-Pin SOIC N T/R
Analog DevicesMAX635ACSA+
Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm

Descriptions

Descriptions of Analog Devices MAX750AESA+T provided by its distributors.

MAX750 Tape & Reel (TR) MATTE TIN Active DC to DC switching regulator 11V 4mm 450mA 170kHz
2 A SWITCHING REGULATOR 160 kHz SWITCHING FREQ-MAX PDSO8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Rectangular Connectors - Headers, Male Pins 1 Header Solder Copper Alloy Tape & Reel (TR) 16 Weeks Surface Mount, Right Angle Tin Polyamide (PA), Nylon JST NSH, 2 Way, 1 Row, Right Angle PCB Header

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX750AESAT