Analog Devices MAX6043BAUT25

V-Ref Precision 2.5V 10mA 6-Pin SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6043BAUT25.

_legacy Avnet

Datasheet15 pages14 years ago

CAD Models

Download Analog Devices MAX6043BAUT25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.855
$ 2.855
Stock
114,596
350,816
350,816
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
-
-
-
Tolerance
-
0.1 %
0.1 %
Temperature Coefficient
-
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6043CAUT41
65ppm/℃ Fixed 10mA 12µVrms 6.6µVp-p 4.096V 40V 4.1165V ±0.5% SOT-6 SMD mount 3mm*1.75mm*1.3mm
Analog DevicesMAX6043CAUT25
Surface Mount RoHS Compliant SOT-23 voltage reference device 125C 42V 10mA
Texas InstrumentsREF3240AIDBVT
4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3230AIDBVT
Fixed Ref 135μA 10mA 57µVrms 39µVp-p 3V-5.5V ±0.2% SOT-23-6 SMD, Adhesive Mount 1.45mm H
Texas InstrumentsREF3212AIDBVT
1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, CMOS, PDSO6

Descriptions

Descriptions of Analog Devices MAX6043BAUT25 provided by its distributors.

V-Ref Precision 2.5V 10mA 6-Pin SOT-23
Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO6
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6043BAUT-25