What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7568BSZ

D/A Converter, 8 Func, Serial Input Loading, 0.5us Settling Time, PQFP44
$ 85.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7568BSZ.

element14 APAC

Datasheet14 pages29 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-20.19%

CAD Models

Download Analog Devices AD7568BSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 85.095
$ 83.65
Stock
207,092
108,740
Authorized Distributors
6
3
Case/Package
QFP
QFP
Number of Pins
44
44
Number of Bits
12
12
Sampling Rate
2 Msps
2 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.9 LSB
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX547ACMH
Octal, 13-Bit Voltage-Output DAC with Parallel Interface | IC DAC 13BIT V-OUT 44MQFP
Analog DevicesMAX547BCMH+TD
44-QFP Voltage - Buffered R-2R MAX547 digital to analog converter 4.5V 5mus (Typ) 4LSB 10mm
Analog DevicesAD7809BSTZ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44
Analog DevicesAD7809BSTZ-REEL
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44
Analog DevicesAD7841ASZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 31us Settling Time, PQFP44
Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD7568BSZ provided by its distributors.

D/A Converter, 8 Func, Serial Input Loading, 0.5us Settling Time, PQFP44
Digital to Analog Converter 8 Channel Rail to Rail 12-Bit 44-Pin MQFP
44-QFP Current - Unbuffered R-2R AD7568 digital to analog converter 10V 550ns (Typ) 2Msps 0.9LSB
Da Converter, 12Bit, Mqfp; |Analog Devices, Inc. AD7568BSZ
DAC 8-CH Segment 12-bit 44-Pin MQFP Tray
5V 12bit 8 12 SPI 5V R-2R QFP SMD mount 10mm*10mm*2mm
IC DAC 12BIT OCTAL LC2MOS 44MQFP
IC REG LINEAR 3.3V 1A SOT223-4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7568BSZ.