What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX542CESD

DAC 1-CH Segment 16-bit 14-Pin SOIC N

$ 15.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX542CESD.

_legacy Avnet

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX542CESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.47
$ 22.905
$ 22.905
Stock
85,826
157,521
157,521
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
14
14
14
Number of Bits
16
16
16
Sampling Rate
-
1.5 Msps
1.5 Msps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX542BESD
DAC 1-CH Segment 16-bit 14-Pin SOIC N
Analog DevicesMAX545ACSD+
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDSO14
Analog DevicesMAX545BESD
IC DAC 14BIT V-OUT 14SOIC / 14 Bit Digital to Analog Converter 1 14-SOIC
Texas InstrumentsDAC8831MCDEP
IC DAC 16BIT V-OUT 14SOIC 16 Bit Digital to Analog Converter 1 14-SOIC
Analog DevicesAD5542JRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 14-Pin SOIC N
Analog DevicesAD5542BRZ
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14SOIC

Descriptions

Descriptions of Analog Devices MAX542CESD provided by its distributors.

DAC 1-CH Segment 16-bit 14-Pin SOIC N
SERIAL, VOLTAGE-OUT, 16-BIT DAC
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 8.65mm 4LSB 1mus (Typ)
5V 16 SPI 5V R-2R SOIC-14 SMD mount
IC DAC 16BIT SER VOUT 5V 14-SOIC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated