Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX544BCPA+

Serial Input Loading 1 Us Settling Time 14-BIT Dac PDIP8
$ 18.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX544BCPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX544BCPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX544BEPA
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDIP8
Analog DevicesMAX551AEPA
DAC 1-Channel 12-Bit 4.5V to 5.25V 8-Pin PDIP
Analog DevicesMAX539BCPA+
MAX539 Series 5 V SMT Low-Power Voltage-Output Serial 12-Bit DACs - PDIP-8
Analog DevicesLTC1257IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8
Analog DevicesLTC1658CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
Analog DevicesLTC1456IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX544BCPA+ provided by its distributors.

SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDIP8
Through Hole DUAL External 2000 Digital to Analog Converter 0C~70C 9.375mm 1LSB 1mus (Typ)
+5V, Serial Input, Voltage-Output 14-Bit DACs
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 14Bit, Dip-8; Resolution (Bits):14Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Dip; No. Of Pins:8Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX544BCPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated