Analog Devices MAX537BEPE

IC Dac Quad Calbrtd 12 Bit 16-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX537BEPE.

SHENGYU ELECTRONICS

Datasheet24 pages15 years ago

CAD Models

Download Analog Devices MAX537BEPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX537ACPE
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16DIP
Analog DevicesMAX5154BEPE
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMAX536BEPE
10.8V~13.2V,-5V 12bit 12 SPI R-2R PDIP-16 Through hole mounting
Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesAD7542JNZ
PARALLEL 4 BITS INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesAD7548JNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N

Descriptions

Descriptions of Analog Devices MAX537BEPE provided by its distributors.

IC DAC QUAD CALBRTD 12BIT 16-DIP
Digital to Analog Converter 4-CH R-2R 12-Bit 16-Pin PDIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated