Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX519BESE+

Dual Serial Input Loading 6 Us Settling Time 8-BIT Dac PDSO16
$ 5.01
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX519BESE+.

_legacy Avnet

Datasheet16 pages23 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX519BESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 8.889
$ 8.889
Stock
95,927
928,809
928,809
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
-
8
8
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX519BCSE+
Tube R-PDSO-G16 Matte Tin (Sn) D/A CONVERTER digital to analog converter 5V 6mus 9.9mm 5mA
Analog DevicesMAX519ACSE+
Digital to Analog Converters - DAC 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX519AESE+
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX519BESE+ provided by its distributors.

DUAL SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO16
DAC 2-CH R-2R 8-bit 16-Pin SOIC N
5V 8bit 2 8 I²C 5V R-2R SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
8 Bit Digital to Analog Converter 2 16-SOIC
2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Dual, Serial, Voltage-Output DAC in a SO Package
Ciiva
MAX519 2-WIRE SERIAL 8-BIT DAC W
IC DAC 8BIT SGL 2WIRE SER 16SOIC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated