Analog Devices MAX5170AEEE+

Low-Power, Serial, 14-Bit DACs with Voltage-Output
$ 14.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5170AEEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-12.50%

CAD Models

Download Analog Devices MAX5170AEEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX5174AEEE+
SERIAL INPUT LOADING 18 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesMAX5170BEEE+
MAX5170 Series 5 V Surface Mount Low-Power Serial 14-Bit DACs - QSOP-16
Analog DevicesMAX5120BEEE+
+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference

Descriptions

Descriptions of Analog Devices MAX5170AEEE+ provided by its distributors.

Low-Power, Serial, 14-Bit DACs with Voltage-Output
D/A Converter, 1 Func, Serial Input Loading, 18us Settling Time, PDSO16
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
D/A converter IC Operating temperature: -40...85 °C Power supply: 5 V Bus type: SPI / QSPI / Microwire Design: 1 Channel Interface: serial Output: Voltage Output Package: QSOP-16 Reference: External
Dac, 14Bit, Qsop-16; Resolution (Bits):14Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Qsop; No. Of Pins:16Pins; Data Interface:Spi; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5170AEEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated