Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5157BCEE+

Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5157BCEE+.

_legacy Avnet

Datasheet16 pages28 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 13.43
$ 13.43
Stock
95,258
90,985
90,985
Authorized Distributors
0
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
-
12
12
Settling Time
-
15 µs
15 µs
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX5155BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5176AEEE+
2.7V~3.6V 12bit 1 12 SPI 2.7V~3.6V R-2R QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
Analog DevicesMAX5121BEEE+
+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference

Descriptions

Descriptions of Analog Devices MAX5157BCEE+ provided by its distributors.

Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Tube R-PDSO-G16 TIN D/A CONVERTER digital to analog converter 3.6V 16μs 4.89mm 0.6mA
DAC 2-CH R-2R 12-bit 16-Pin QSOP
IC DAC 12BIT DUAL LP SER 16-QSOP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated