Analog Devices MAX5176AEEE+

2.7V~3.6V 12bit 1 12 SPI 2.7V~3.6V R-2R QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
$ 4.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5176AEEE+.

_legacy Avnet

Datasheet16 pages27 years ago

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5176AEEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 4.12
Stock
88,258
73,184
Authorized Distributors
1
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
-
12
Settling Time
-
18 µs
Interface
-
SPI
Integral Nonlinearity (INL)
-
2 LSB
Polarity
-
-
Number of DAC Channels
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX5121BEEE+
+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference
Analog DevicesMAX5172AEEE+
Low-Power, Serial, 14-Bit DACs with Voltage-Output
Analog DevicesMAX5131AEEE+
SERIAL INPUT LOADING 20 us SETTLING TIME 13-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices MAX5176AEEE+ provided by its distributors.

2.7V~3.6V 12bit 1 12 SPI 2.7V~3.6V R-2R QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
DAC 1-CH R-2R 12-bit 16-Pin QSOP
Low-Power, Serial, 12-Bit DACs with Voltage-Output
DAC, 1 FUNC, SERIAL INPUT LOADIN
IC DAC 12BIT LP SERIAL 16-QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated