Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5155BCEE+

Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface

$ 16.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5155BCEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX5157BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5155ACEE+
IC,D/A CONVERTER,DUAL,12-BIT,CMOS,SSOP,1; IC,D/A CONVERTER,DUAL,12-BIT,CMOS,SSOP,16PIN
Analog DevicesMAX5155AEEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices MAX5155BCEE+ provided by its distributors.

Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDSO16
16-SSOP (0.154 3.90mm Width) Voltage - Buffered R-2R MAX5155 digital to analog converter 3/3.3V 15mus (Typ) 4.89mm 0.65mA
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated