Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5155ACEE+

IC, D/a Converter, Dual, 12-BIT, Cmos, SSOP, 1; IC, D/a Converter, Dual, 12-BIT, Cmos, SSOP, 16PIN

$ 14.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5155ACEE+.

Factory Futures

Datasheet16 pages28 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
-27.27%

CAD Models

Download Analog Devices MAX5155ACEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.34
$ 23.939
$ 23.939
Stock
92,801
133,489
133,489
Authorized Distributors
1
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX5155AEEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5155BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5157BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs

Descriptions

Descriptions of Analog Devices MAX5155ACEE+ provided by its distributors.

IC,D/A CONVERTER,DUAL,12-BIT,CMOS,SSOP,1; IC,D/A CONVERTER,DUAL,12-BIT,CMOS,SSOP,16PIN
16-SSOP (0.154 3.90mm Width) Voltage - Buffered R-2R MAX5155 digital to analog converter 3/3.3V 15mus (Typ) 4.89mm 0.65mA
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
DAC, DUAL, 12BIT, QSOP-16; Resolution (Bits):12bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:QSOP; No. of Pins:16; Data Interface:Serial; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated