Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5150BCPE

Dual Serial Input Loading 16 Us Settling Time 13-BIT Dac PDIP16
$ 9.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5150BCPE.

SHENGYU ELECTRONICS

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.38
$ 12.2
Stock
109,891
98,907
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
8
-
Number of Bits
13
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX535BCPA+
Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5352BCPA+
Low-Power, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX535ACPA
SERIAL INPUT LOADING 16 us SETTLING TIME 13-BIT DAC PDIP8
Analog DevicesLTC1446IN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1456CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1658CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX5150BCPE provided by its distributors.

DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 13-BIT DAC PDIP16
SERIAL Through Hole DUAL External Digital to Analog Converter 0C~70C 19.175mm 16mus (Typ) 5.5V
5V 13bit 2 13 SPI 5V R-2R PDIP-16 Through hole mounting 19.43mm(Length)*4.45mm(height)
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated