Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5130AEEE+

Serial Input Loading 20 Us Settling Time 13-BIT Dac PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5130AEEE+.

_legacy Avnet

Datasheet20 pages27 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 7.96
Stock
125,000
129,384
Authorized Distributors
0
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
-
13
Settling Time
-
20 µs
Interface
-
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX5120AEEE
+3V/+5V, 12-Bit, Serial Voltage-Output DACs with Internal Reference | IC DAC 12BIT V-OUT 16QSOP
Analog DevicesMAX5130BEEE+
+3V/+5V, 13-Bit, Serial, Voltage-Output DACs with Internal Reference
Analog DevicesMAX5120BEEE+
+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference

Descriptions

Descriptions of Analog Devices MAX5130AEEE+ provided by its distributors.

SERIAL INPUT LOADING 20 us SETTLING TIME 13-BIT DAC PDSO16
DAC 1-CH R-2R 13-bit 16-Pin QSOP / IC DAC 13BIT LP SERIAL 16-QSOP
Digital to Analog Converters - DAC 13-Bit Precision DAC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated