Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6132AIMX/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6132AIMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Upverter

Farnell

Newark

Inventory History

3 month trend:
+51.06%

CAD Models

Download Texas Instruments LM6132AIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6132AIMX/NOPB.

Related Parts

Texas InstrumentsLM6132BIMX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLM6132BIM
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLM6132BIMX
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6H92-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSX922IDT
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSX922IYDT
TSX922 Series 16 V 10 MHz 2.8 mA Rail-to-Rail CMOS Operational Amplifier -SOIC-8

Descriptions

Descriptions of Texas Instruments LM6132AIMX/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier R-R I/O 24V 8-Pin SOIC T/R
Dual 125nA 14V/us 11MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 LM6132 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.3muA 1.7mV 10000kHz
Operational Amplifiers; LM6132AIMX/NOPB; TEXAS INSTRUMENTS; 1.7 mV; 8; 24 V; 2
390μA(x2 Channels) 14V/μs 27nV/rtHz 11MHz shutdown Rail to Rail 3.5mA 2 2 2.7V 24V 1.7mV 125nA 10MHz General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC, OP-AMP, 10MHZ, 14V/µs, SOIC-8; Op Am; IC, OP-AMP, 10MHZ, 14V/µs, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:10MHz; Slew Rate:14V/µs; Supply Voltage Range:2.7V to 24V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6132AIMX/NOPB .
  • LM6132AIMXNOPB