Analog Devices MAX4733EUA

SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-187CAA, MSOP-8

Price and Stock

CAD Models

Download Analog Devices MAX4733EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
Stock
160,563
173,864
Authorized Distributors
0
6
Case/Package
UMAX
UMAX
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
150 ns
-
Turn-Off Delay Time
60 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
11 V
-
Max Supply Current
1 µA
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Related Parts

Analog DevicesMAX4732EUA
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog DevicesMAX4723EUA
SPST, 2 Func, 1 Channel, BICMOS, PDSO8, MICRO MAX PACKAGE-8
Analog DevicesMAX4722EUA
single-phase 2 2 1.8V 5.5V MSOP SMD mount 950μm(height)
Analog DevicesMAX4695EUB
SPDT, 1 Func, 1 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10
Analog DevicesMAX4695EUB+T
Analog Switch ICs Low-Voltage, 60Ohm Dual SPDT Analog Switch in Thin QFN
Analog DevicesMAX4704EUB
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10

Descriptions

Descriptions of Analog Devices MAX4733EUA provided by its distributors.

SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-187CAA, MSOP-8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DUAL SPST ANALOG SWITCHE / Circuit IC Switch
Analog Switch Dual SPST 8-Pin uMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated