Analog Devices MAX4732EUA

SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount:...
$ 0.913

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4732EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 1.832
Stock
153,557
160,683
Authorized Distributors
1
4
Case/Package
UMAX
UMAX
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
150 ns
-
Turn-Off Delay Time
60 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
11 V
-
Max Supply Current
1 µA
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
2
Number of Bits
-
-

Related Parts

Analog DevicesMAX4723EUA
SPST, 2 Func, 1 Channel, BICMOS, PDSO8, MICRO MAX PACKAGE-8
Analog DevicesMAX4722EUA
single-phase 2 2 1.8V 5.5V MSOP SMD mount 950μm(height)
Analog DevicesMAX4695EUB
SPDT, 1 Func, 1 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10
Analog DevicesMAX4695EUB+T
Analog Switch ICs Low-Voltage, 60Ohm Dual SPDT Analog Switch in Thin QFN
Analog DevicesMAX4704EUB
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10

Descriptions

Descriptions of Analog Devices MAX4732EUA provided by its distributors.

SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analog Switch Dual SPST 8-Pin uMAX Tube
IC SWITCH SPST-NCX2 25OHM 8UMAX
MAX4732 DUAL SPST ANALOG SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated