Analog Devices MAX4723EUA

SPST, 2 Func, 1 Channel, BICMOS, PDSO8, MICRO MAX PACKAGE-8
$ 1.16

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.16
$ 1.29
$ 1.29
Stock
183,009
205,525
205,525
Authorized Distributors
1
1
1
Case/Package
UMAX
UMAX
UMAX
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
80 ns
80 ns
80 ns
Turn-Off Delay Time
40 ns
40 ns
40 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4722EUA
single-phase 2 2 1.8V 5.5V MSOP SMD mount 950μm(height)
Analog DevicesMAX4684EUB
SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10
Analog DevicesMAX4695EUB
SPDT, 1 Func, 1 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10

Descriptions

Descriptions of Analog Devices MAX4723EUA provided by its distributors.

SPST, 2 Func, 1 Channel, BICMOS, PDSO8, MICRO MAX PACKAGE-8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analog Switch Dual SPST 8-Pin uMAX Tube
4.5 OHMS DUAL SPST ANALOG SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated