Analog Devices MAX4704EUB

Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10
$ 1.22

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4704EUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 2.72
$ 2.72
Stock
253,133
497,507
497,507
Authorized Distributors
1
6
6
Case/Package
UMAX
UMAX
UMAX
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
60 ns
60 ns
Turn-On Delay Time
60 ns
60 ns
60 ns
Turn-Off Delay Time
20 ns
20 ns
20 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4695EUB
SPDT, 1 Func, 1 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10
Analog DevicesMAX4734EUB
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10
Analog DevicesMAX4684EUB
SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10

Descriptions

Descriptions of Analog Devices MAX4704EUB provided by its distributors.

Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10
Analog Multiplexer Single 4:1 10-Pin uMAX
4-CHANNEL SGL ENDED MULTIPLEXER PDSO10
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC SW SP4T-NO/NCX1 40OHM 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated