What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4588CPI

Through Hole Contains Lead Non-RoHS Compliant Dual Single Video Switch IC 74dB 34.795mm 180MHz 1Ohm

$ 2.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4588CPI.

DigiKey

Datasheet20 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4588CPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 1.13
Stock
82,798
20,638
Authorized Distributors
1
1
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
900 ns
Turn-Off Delay Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
6 V
Max Supply Current
-
1 µA
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
-
-

Related Parts

Analog DevicesMAX4589CPP
Multiplexer RF/Video Dual 2-Channel 2.7V to 12V 20-Pin PDIP
Analog DevicesMAX4540CPP
Through Hole Non-RoHS Compliant Dual Single CMOS Audio Switch IC 75dB 1Ohm 150ns 0C~70C TA
Analog DevicesMAX4530CPP
Through Hole Non-RoHS Compliant Multiplexer Contains Lead Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
MicrochipENC28J60-I/SP
IC ETHERNET CTRLR W/SPI 28SDIP Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
MicrochipMCP23016-I/SP
Microchip 16passagewayI/Oextender, I2Cinterface, SPDIPencapsulation, Through hole mounting
RenesasDG407DJ
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices MAX4588CPI provided by its distributors.

Through Hole Contains Lead Non-RoHS Compliant Dual Single Video Switch IC 74dB 34.795mm 180MHz 1Ohm
Analog Multiplexer Dual 4:1 28-Pin PDIP
IC MUX DUAL RF VIDEO 4CH 28-DIP
VIDEO MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated