Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4536EEE

GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 65dB 2pF 2pF 1Ohm 1pC

$ 1.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4536EEE.

DigiKey

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.5
$ 2.6
$ 2.6
Stock
187,090
3,183,938
3,183,938
Authorized Distributors
1
5
5
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
125 ns
-
-
Turn-Off Delay Time
60 ns
-
-
Min Supply Voltage
-6 V
-
-
Max Supply Voltage
6 V
-
-
Max Supply Current
10 µA
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
4
4
Number of Bits
4
-
-

Related Parts

Analog DevicesMAX4536CEE
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 65dB 2pF 2pF 100Ohm 1pC
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Analog DevicesMAX4551CEE+
Analog Switch ICs +/-15kV ESD-Protected, Quad, Low-Voltage, SPST Analog Switches
Analog DevicesMAX4523EEE
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 90dB 2pF 2pF 100Ohm 1pC
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 71dB 20Ohm 6V 50ns

Descriptions

Descriptions of Analog Devices MAX4536EEE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 65dB 2pF 2pF 1Ohm 1pC
Quad, Low-Voltage, SPST Analog Switches with Enable | IC SWITCH QUAD SPST 16QSOP
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
Analog Switch Quad SPST 16-Pin QSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated