Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4521CSE

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 90dB 2pF 2pF 100Ohm 1pC

$ 0.998

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4521CSE.

DigiKey

Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4521CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 2.21
$ 2.21
Stock
381,303
349,636
349,636
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
80 ns
-
-
Turn-Off Delay Time
250 ns
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
12 V
-
-
Max Supply Current
1 µA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
-
-

Related Parts

Analog DevicesMAX4582CSE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC
Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4523CSE+
100Ω 4 SPST(SPST)-Normal Open/Normally closed SO-16 Analog Switches / Multiplexers ROHS
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsPCF8574DW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16

Descriptions

Descriptions of Analog Devices MAX4521CSE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 90dB 2pF 2pF 100Ohm 1pC
Analog Switch Quad SPST 16-Pin SOIC N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated