Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4501CSA+

Analog Switch Single SPST 8-Pin SOIC N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4501CSA+.

_legacy Avnet

Datasheet8 pages26 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX4501CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.869
$ 1.869
Stock
108,535
354,462
354,462
Authorized Distributors
0
6
6
Case/Package
-
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX4501ESA+
250Ω 1 SPST(SPST)-Normal Open SOP-8 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4502ESA
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 100dB 3pF 3pF 250Ohm 1pC
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
Analog DevicesMAX4515CSA
Analog Switch Single SPST 8-Pin SOIC N
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16

Descriptions

Descriptions of Analog Devices MAX4501CSA+ provided by its distributors.

Analog Switch Single SPST 8-Pin SOIC N
Low-Voltage, SPST, CMOS Analog Switches
Ciiva
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated