Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4502ESA

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 100dB 3pF 3pF 250Ohm 1pC
$ 0.768

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4502ESA.

DigiKey

Datasheet8 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.768
$ 0.713
Stock
118,019
137,770
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
12 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
1
-

Related Parts

Analog DevicesMAX4611ESD
Analog Switch Quad SPST 14-Pin SOIC N
Analog DevicesMAX4501ESA
Analog Switch Single SPST 8-Pin SOIC Tube
Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 90dB 225Ohm 5V 60ns
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16

Descriptions

Descriptions of Analog Devices MAX4502ESA provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 100dB 3pF 3pF 250Ohm 1pC
Analog Switch Single SPST 8-Pin SOIC N
IC SWITCH SPST-NCX1 250OHM 8SOIC
SPST, 1 Func, 1 Channel, CMOS, PDSO8
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LOW-VOLTAGE, SPST ANALOG SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated