Analog Devices MAX4515CSA

Analog Switch Single SPST 8-Pin SOIC N
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4515CSA.

Augswan

Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4515CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.563
$ 1.563
Stock
220,927
304,629
304,629
Authorized Distributors
1
3
3
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
100 ns
150 ns
150 ns
Turn-Off Delay Time
150 ns
100 ns
100 ns
Min Supply Voltage
2 V
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
2 µA
2 µA
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
1
1

Related Parts

Analog DevicesMAX4501ESA
Analog Switch Single SPST 8-Pin SOIC Tube
Analog DevicesMAX4514CSA+
Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches
MicrochipHV823LG-G
HV823 Series 9.5 V 500 µA 70 kHz High Voltage EL Lamp Driver IC - SOIC-8
MicrochipHV830LG-G
HV830 Series 9.5 V Dual Output Surface Mount LED Driver - SOIC-8
Low-Voltage, Single Supply, SPST, High Performance Analog Switches
MicrochipRE46C117S8F
Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX4515CSA provided by its distributors.

Analog Switch Single SPST 8-Pin SOIC N
IC SWITCH SPST-NCX1 20OHM 8SOIC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated