Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4429ESA

GULL WING Non-RoHS Compliant Obsolete R-PDSO-G8 IC Gate Driver 4.9mm 0.8V 2.4V 6A 6A -40C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4429ESA.

IHS

Datasheet8 pages30 years ago

Augswan

_legacy Avnet

CAD Models

Download Analog Devices MAX4429ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.58
Stock
584,561
725,800
725,800
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
25 ns
35 ns
35 ns
Fall Time
25 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
471 mW
470 mW
470 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Analog DevicesMAX4420CSA+T
Tape & Reel (TR) MAX4420 Low-Side 1996 gate driver 30ns 0C~70C TA 6A 6A 471mW
Analog DevicesMAX4420CSA
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMCP1407-E/SN
Tube MCP1407 Low-Side 2006 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V
MicrochipMCP1406-E/SN
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMCP1406T-E/SN
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4429CM-TR
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC

Descriptions

Descriptions of Analog Devices MAX4429ESA provided by its distributors.

GULL WING Non-RoHS Compliant Obsolete R-PDSO-G8 IC Gate Driver 4.9mm 0.8V 2.4V 6A 6A -40C~85C TA
Buffer/Inverter Based MOSFET Driver, 6A, PDSO8
MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N
IC MOSFET DRV SGL 6A HS 8-SOIC
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated