Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4391EPA

Conv DC-DC Single Inv 4V to 16.5V 8-Pin PDIP N
$ 3.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4391EPA.

_legacy Avnet

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.96
$ 2.47
Stock
124,206
89,687
Authorized Distributors
1
1
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Switching Frequency
75 kHz
75 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
16.5 V
16.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Related Parts

Murata Power SolutionsNMA0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin PDIP Tube
Murata Power SolutionsNKA1215DC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX4391EPA provided by its distributors.

Conv DC-DC Single Inv 4V to 16.5V 8-Pin PDIP N
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Boost No 100Hz~75KHz Adjustable 1 20V 4V 16.5V 4V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated