Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NKA1215DC

Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKA1215DC.

IHS

Datasheet2 pages4 years ago

Newark

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsNMH1215DC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMA1209DC
NMA Series 1 W Dual Output 9 V Isolated Through Hole DC/DC Converter- DIP-14
Murata Power SolutionsNMH1212DC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
TDK-LambdaCC3-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1212DF-E
Module DC-DC 12VIN 2-OUT 12V/-12V 0.06A 1.5W 7-Pin PDIP

Descriptions

Descriptions of Murata Power Solutions NKA1215DC provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
Isolated DC/DC Converters - Through Hole 1W 12-15V DIP DUAL DC/DC
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
1W 2 10.8V 13.2V -15V 15V Through hole mounting 19.5mm*9.8mm*5.4mm
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V
Isolated DC/DC Converters 1W 12V to +/-15V Dual Output
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Case Style:DIP; DC / DC Converter Mounting:Through Hole; DC / DC Converter Type:Isolated; Input Voltage:10.8V to 13.2V
DC/DC Converter; No. of Outputs:2; Output Voltage:15V; Output Current:33mA; Power Rating:1W; Supply Voltage:12V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:13.2VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc