Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4322ESA

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 50nA 5V 5000kHz
$ 0.855

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4322ESA.

_legacy Avnet

Datasheet17 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4322ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 1.79
$ 1.79
Stock
190,216
254,023
254,023
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Operating Supply Current
725 µA
725 µA
725 µA

Related Parts

Analog DevicesMAX4323ESA
IC OPAMP GP 1 CIRCUIT 8SOIC / Single/Dual/Quad, Low-Cost, SOT23, Low-Power, Rail-to-Rail I/O Op Amps
Analog DevicesMAX4166ESA
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA376AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
MicrochipMCP6283-E/SN
MCP6283 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6281-E/SN
Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead SOIC - -40°C to 125°C
MicrochipMCP6281T-E/SN
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 5000kHz

Descriptions

Descriptions of Analog Devices MAX4322ESA provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 50nA 5V 5000kHz
725μA 2V/μs 5MHz Rail to Rail 50mA 1 700μV 50nA General Purpose SOIC-8 SMD mount
Single/Dual/Quad, Low-Cost, SOT23, Low-Power, Rail-to-Rail I/O Op Amps | IC OPAMP GP 1 CIRCUIT 8SOIC
OP Amp Single GP R-R I/O ±3.25V/6.5V 8-Pin SOIC N
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated