Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4166ESA

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4166ESA.

_legacy Avnet

Datasheet17 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4166ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 3.38
Stock
217,080
351,054
Authorized Distributors
1
6
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
5 MHz
-
Input Offset Voltage (Vos)
250 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
6.5 V
-
Operating Supply Current
1.3 mA
-

Related Parts

Analog DevicesMAX4123ESA
OP Amp Single GP R-R I/O ±3.25V/6.5V 8-Pin SOIC N
MicrochipMCP6283-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6281-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMP2021MAX/NOPB
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit 8-SOIC
MicrochipMCP6281T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV2461QDRQ1
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices MAX4166ESA provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
HIGH-OUTPUT-DRIVE, PRECISION, LOW-POWER, SINGLE-SUPPLY, RAIL-TO-RAIL I/O OP AMP WITH SHUTDOWN
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
OP Amp Single GP R-R I/O ±3.25V/6.5V 8-Pin SOIC N
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated