Texas Instruments THS3112IDDA

ROHS3Compliant EAR99 THS3112 Matte Tin (Sn) op amp amplifier circuit 4.89mm 30muA 9V 110000kHz
$ 17.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3112IDDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago
Datasheet23 pages18 years ago
Datasheet29 pages24 years ago

Arrow Electronics

Verical

iiiC

Sierra IC

Inventory History

3 month trend:
-0.51%

CAD Models

Download Texas Instruments THS3112IDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3112IDDA.

Related Parts

Texas InstrumentsLMH6715MA/NOPB
Operational Amplifier, 2 Func, 6000uV Offset-Max, 170MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLMH6715MAX/NOPB
IC AMP CURRENT FEEDBACK 8SOIC Video Amp 2 Current Feedback 8-SOIC
Texas InstrumentsLMH6715MA
IC AMP CURRENT FEEDBACK 8SOIC Video Amp 2 Current Feedback 8-SOIC
Analog DevicesMAX4117ESA
Current Feedback Amplifier Dual 1200V/us 400MHz 8-Pin SOIC
ElantecEL5261ISZ
Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Analog DevicesMAX4225ESA
Contains Lead Tin GULL WING 1998 Current Feedback Amplifier 471mW 55dB 1100V/mus -40C~85C

Descriptions

Descriptions of Texas Instruments THS3112IDDA provided by its distributors.

ROHS3Compliant EAR99 THS3112 Matte Tin (Sn) op amp amplifier circuit 4.89mm 30muA 9V 110000kHz
LOW-NOISE, HIGH-SPEED, CURRENT FEEDBACK AMPLIFIERS | IC OPAMP CFA 2 CIRCUIT 8SOPWRPAD
Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin HSOIC EP Tube
Dual, Low-Noise, High Output Current, 110-MHz Amplifier 8-SO PowerPAD -40 to 85
4.9mA(x2 Channels) 1.55KV/μs 2.2nV/rtHz 103MHz 270mA 2 2 ±15V,30V 3mV 330nA 110MHz Current Feedback SOP SMD mount 4.89mm*3.9mm*1.48mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1300V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.