Analog Devices MAX4219ESD

OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
$ 7.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4219ESD.

_legacy Avnet

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4219ESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.51
$ 9.113
$ 9.113
Stock
217,381
3,749,724
3,749,724
Authorized Distributors
1
3
3
Case/Package
SOIC
QSOP
QSOP
Number of Pins
14
16
16
Number of Circuits
3
-
-
Slew Rate
600 V/µs
600 V/µs
600 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
-
-
Power Supply Rejection Ratio (PSRR)
55 dB
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.15 V
-
-
Max Supply Voltage
11 V
-
-
Operating Supply Current
5.5 mA
-
-

Related Parts

Analog DevicesMAX4019ESD+
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4019ESD+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4018ESD
OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
MicrochipMCP660-E/SL
MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14
Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX4219ESD provided by its distributors.

OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
High-Speed, Single-Supply, Gain of @, Closed-Loop, Rail-to-Rail Buffers with Enable | IC BUFFER 3 CIRCUIT 14SOIC
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated