Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4019ESD+

Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
$ 6.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4019ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+114%

CAD Models

Download Analog Devices MAX4019ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4018ESD
OP Amp Triple Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
Analog DevicesMAX4218ESD+
ROHS3Compliant EAR99 MAX4218 Matte Tin (Sn) op amp amplifier circuit 8.65mm 5.4muA 4mV 46dB
Analog DevicesMAX4219ESD
GULL WING Rail-to-Rail 2002 Surface Mount Buffer Amplifier 667mW 600V/mus -40C~85C 200MHz
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
ElantecEL8302IS
Operational Amplifier, 3 Func, 7000uV Offset-Max, BIPolar, PDSO16
MicrochipMCP660-E/SL
MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices MAX4019ESD+ provided by its distributors.

Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Op Amp Triple High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
ROHS3Compliant EAR99 MAX4019 Matte Tin (Sn) op amp buffer circuit 8.75mm 20muA 4mV 57dB
5.5mA(x3 Channels) 600V/μs 140MHz Rail to Rail 120mA 3 3 3.15V ±5.5V,11V 4mV 5.4μA 200MHz Buffer,Voltage Feedback SOIC-14 SMD mount
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Op-Amp, Triple, 200Mhz, 600V/Us, Nsoic14; No. Of Amplifiers:3 Amplifier; Bandwidth:200Mhz; Slew Rate:600V/Μs; Supply Voltage Range:± 1.575V To ± 5.5V, 3.15V To 11V; Amplifier Case Style:Nsoic; No. Of Pins:14Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4019ESD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated