Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4053CEE

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 90dB 2pF 2pF 12Ohm (Max) 2pC
$ 1.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4053CEE.

DigiKey

Datasheet19 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX4052AEEE+
Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4051CEE+
SSOP-16-150mil-0.635mm Analog Switches / Multiplexers ROHS
Analog DevicesMAX4053AEEE+
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 90dB 2pF 2pF 6Ohm (Max) 2pC
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer

Descriptions

Descriptions of Analog Devices MAX4053CEE provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 90dB 2pF 2pF 12Ohm (Max) 2pC
IC MULTIPLEXER TRIPLE 2X1 16QSOP / Low-Voltage, CMOS Analog Multiplexers/Switches
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC FLASH 128MBIT 133MHZ 24TFBGA
Analog Switch Triple SPDT 16-Pin QSOP
IC SWITCH SPDT X 3 100OHM 16QSOP
IC MULTIPLEXER TRIPLE 2X1 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated