Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4022ESD+

Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23

$ 6.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4022ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-21.71%

CAD Models

Download Analog Devices MAX4022ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4220ESD+
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N Tube
Analog DevicesMAX4020ESD+
ROHS3Compliant EAR99 MAX4020 Matte Tin (Sn) op amp buffer circuit 8.75mm 5.4muA 4mV 46dB
Analog DevicesMAX4218ESD+
ROHS3Compliant EAR99 MAX4218 Matte Tin (Sn) op amp amplifier circuit 8.65mm 5.4muA 4mV 46dB
STMicroelectronicsTSH114IDT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14
STMicroelectronicsTSH113ID
WIDE BAND, LOW NOISE OPERATIONAL AMPLIFIERS | IC OPAMP CFA 3 CIRCUIT 14SO

Descriptions

Descriptions of Analog Devices MAX4022ESD+ provided by its distributors.

Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
ROHS3Compliant EAR99 MAX4022 Matte Tin (Sn) op amp amplifier circuit 8.65mm 20muA 3.3/5/+-5V 200MHz
VIDEO BUFFER AMP, QUAD, 200MHZ, NSOIC-14
Op Amp, 4 Ch, 600V/μs, 10nV/rtHz, 140MHz, Rail-to-Rail, 120mA, ±5.5V, 11V, 4mV, 5.4μA, 200MHz, Voltage Feedback, SOIC-14, SMD, 1.5mm H
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
VIDEO BUFFER AMP, QUAD, 200MHZ, NSOIC-14; IC Type:Buffer Amplifier; No. of Amplifiers:4Amplifiers; Gain Bandwidth:200MHz; Slew Rate:600V/µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:120mA RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated