What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3669EHJ+T

Laser Driver 0.622Gbps 1-CH 32-Pin TQFP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3669EHJ+T.

Official Datasheet15 years ago

Alternate Parts

Price @ 1000
$ 5.79
$ 5.79
Stock
362,847
213,004
213,004
Authorized Distributors
0
1
1
Data Rate
622 Mbps
622 Mbps
622 Mbps
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Max Output Current
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Packaging
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
40 mA
40 mA
40 mA
Operating Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipATMEGA88PA-AU
Microcontroller Atmega, 8 Bit AVR, 20MHZ, Flash 8KB, SRAM 1KB, EEPROM 512B, Comp, 1.8-5.5V, -
MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
Texas InstrumentsTVP5150AM1IPBSR
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85
Texas InstrumentsTVP5150AM1IPBS
Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP -40 to 85
Texas InstrumentsTVP5150AM1PBSR
Video Interface ICs; TVP5150AM1PBSR; TEXAS INSTRUMENTS; 3.6 V; TQFP; 1.65 V; No

Descriptions

Descriptions of Analog Devices MAX3669EHJ+T provided by its distributors.

Laser Driver 0.622Gbps 1-CH 32-Pin TQFP T/R
IC LASR DRVR 622MBPS 5.5V 32TQFP
Obsolete Tape & Reel (TR) Laser Diode Driver (Fiber Optic) GULL WING IC Laser Driver 622Mbps 929mW 5.5V 5mm
SPECIALTY INTERFACE CIRCUIT PQFP32
IC LASER DRV 622MBPS 5.5V 32TQFP
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3669EHJ-T