Texas Instruments TVP5150AM1IPBS

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP -40 to 85
$ 5.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5150AM1IPBS.

Texas Instruments

Datasheet88 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages16 years ago
Datasheet80 pages17 years ago
Technical Drawing2 pages21 years ago
Datasheet9 pages22 years ago

element14 APAC

Newark

Farnell

Augswan

Inventory History

3 month trend:
-3.12%

CAD Models

Download Texas Instruments TVP5150AM1IPBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.189
$ 5.42
$ 5.42
Stock
206,976
239,901
239,901
Authorized Distributors
4
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5150AM1IPBS.

Related Parts

Texas InstrumentsTVP5151IPBSR
Ultralow-Power NTSC/PAL/SECAM Video Decoder 32-TQFP -40 to 85
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP T/R
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP T/R
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TVP5150AM1IPBS provided by its distributors.

Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP -40 to 85
32-TQFP Cell Phones PDA Players TVP5150 Video Decoder interface converter 5mm 85C 1.8V 3.3V 1.125B
Video Decoder 1ADC 9-Bit 32-Pin TQFP Tray
9-Bit MCU, TQFP-32, SMD, 1.2mm H
TVP5150AM1 ULTRALOW POWER NTSC/P
Video Decoder, 9Bit, 30Msps, Tqfp-32; Resolution (Bits):9Bit; Supply Voltage Min:1.65V; Supply Voltage Max:1.95V; Tv / Video Case Style:tqfp; No. Of Pins:32Pins; Adc Sample Rate:30Msps; No. Of Input Channels:2Channels; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVP5150AM1IPBS .
  • TVP5150AM1IPBS.