What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3669EHJ+

+3.3V, 622Mbps SDH/SONET Laser Driver with Current Monitors and APC
$ 5.87
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3669EHJ+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Factory Futures

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.87
$ 5.79
Stock
47,402
189,569
Authorized Distributors
1
1
Data Rate
-
622 Mbps
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Output Current
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C
Packaging
-
-
Mount
-
Surface Mount
Operating Supply Current
-
40 mA
Operating Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3669EHJ+.

Related Parts

MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
Texas InstrumentsTVP5150AM1IPBSR
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85
Texas InstrumentsTVP5150AM1PBSR
Video Interface ICs; TVP5150AM1PBSR; TEXAS INSTRUMENTS; 3.6 V; TQFP; 1.65 V; No
Texas InstrumentsTVP5150AM1IPBS
Ultralow Power NTSC/PAL/SECAM Video Decoder w/ obust Sync Detector 32-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices MAX3669EHJ+ provided by its distributors.

+3.3V, 622Mbps SDH/SONET Laser Driver with Current Monitors and APC
MAX3669 EAR99 2001 QUAD laser driver -40C~85C 40mA 5mm 3.3/5V
Laser Driver 0.622Gbps 1-CH 32-Pin TQFP
IC LASER DRV 622MBPS 5.5V 32TQFP
IC LASR DRVR 622MBPS 5.5V 32TQFP
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: HTFQFP; Package Shape: SQUARE;
MAX3669 PLUS 3.3V, 622M BITS/S S

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated